
TIP29AG | |
---|---|
DigiKey Part Number | TIP29AGOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP29AG |
Description | TRANS NPN 60V 1A TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 3MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP29AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 125mA, 1A | |
Current - Collector Cutoff (Max) | 300µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 1A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.59000 | $1.59 |
50 | $0.75080 | $37.54 |
100 | $0.66930 | $66.93 |
500 | $0.52612 | $263.06 |
1,000 | $0.48002 | $480.02 |
2,000 | $0.44125 | $882.50 |
5,000 | $0.39930 | $1,996.50 |
10,000 | $0.38075 | $3,807.50 |