TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL034ACN

DigiKey Part Number
296-34247-5-ND
Manufacturer
Manufacturer Product Number
TL034ACN
Description
IC OPAMP JFET 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL034ACN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
5.1V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
580 µV
Current - Supply
870µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 10,422 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$6.34000$6.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

10,422In Stock
Ships from Rochester Electronics, LLC