SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2274CD

DigiKey Part Number
296-1306-5-ND
Manufacturer
Manufacturer Product Number
TLC2274CD
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2274CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
3.6V/µs
Gain Bandwidth Product
2.25 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
4.8mA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 250 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.89500$18.95
50$1.63360$81.68
100$1.55270$155.27
250$1.46720$366.80
500$1.41566$707.83
1,000$1.37324$1,373.24
2,500$1.32845$3,321.12
5,000$1.30147$6,507.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

250In Stock
Ships from Rochester Electronics, LLC