TLC25M4CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


STMicroelectronics
In Stock: 3
Unit Price: $0.87000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.04000
Datasheet

Similar


STMicroelectronics
In Stock: 2,087
Unit Price: $1.06000
Datasheet

Similar


STMicroelectronics
In Stock: 103
Unit Price: $0.88000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC25M4CD

DigiKey Part Number
296-7313-5-ND
Manufacturer
Manufacturer Product Number
TLC25M4CD
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Open Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC25M4CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Open Drain
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.7 MHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
1.1 mV
Current - Supply
2.7mA (x4 Channels)
Voltage - Supply Span (Min)
1.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,519 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9,519In Stock
Ships from Rochester Electronics, LLC