TLC27L2IPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $1.06000
Datasheet

Similar


STMicroelectronics
In Stock: 4,000
Unit Price: $0.85000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.86000
Datasheet

Similar


STMicroelectronics
In Stock: 4
Unit Price: $0.36821
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.69000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.79000
Datasheet
8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27L2IPW

DigiKey Part Number
296-7380-5-ND
Manufacturer
Manufacturer Product Number
TLC27L2IPW
Description
IC CMOS 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC27L2IPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.03V/µs
Gain Bandwidth Product
110 kHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
1.1 mV
Current - Supply
20µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,982 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7,982In Stock
Ships from Rochester Electronics, LLC