14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC3704IPW

DigiKey Part Number
296-10307-5-ND
Manufacturer
Manufacturer Product Number
TLC3704IPW
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Push-Pull, TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC3704IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
General Purpose
Number of Elements
4
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
125µA
CMRR, PSRR (Typ)
84dB CMRR
Propagation Delay (Max)
4.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 322 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

322In Stock
Ships from Rochester Electronics, LLC