
TLC5904PZP | |
---|---|
DigiKey Part Number | 296-2378-ND |
Manufacturer | |
Manufacturer Product Number | TLC5904PZP |
Description | IC LED DRV LIN 80/120MA 100HTQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA, 120mA 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5904PZP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 80mA, 120mA | |
Frequency | 15MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
180 | $6.00878 | $1,081.58 |