TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2027ID

DigiKey Part Number
296-10383-5-ND
Manufacturer
Manufacturer Product Number
TLE2027ID
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2027ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.8V/µs
Gain Bandwidth Product
13 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
20 µV
Current - Supply
3.8mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
38 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 700 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.44000$4.44
10$3.37100$33.71
75$2.86053$214.54
150$2.74187$411.28
300$2.64413$793.24
525$2.57802$1,353.46
1,050$2.50929$2,634.75
2,550$2.43876$6,218.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

700In Stock
Ships from Rochester Electronics, LLC