TLV2471AIP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12,822
Unit Price: $2.65000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.72000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.72000
Datasheet
OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2471AIP

DigiKey Part Number
296-7501-5-ND
Manufacturer
Manufacturer Product Number
TLV2471AIP
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLV2471AIP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
2.8 MHz
Current - Input Bias
2.5 pA
Voltage - Input Offset
250 µV
Current - Supply
600µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18,200 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18,200In Stock
Ships from Rochester Electronics, LLC