
TLV271CD | |
---|---|
DigiKey Part Number | 296-34452-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV271CD |
Description | IC CMOS 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV271CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 625µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.66300 | $6.63 |
75 | $0.53827 | $40.37 |
150 | $0.50933 | $76.40 |
300 | $0.48550 | $145.65 |
525 | $0.46935 | $246.41 |
1,050 | $0.45256 | $475.19 |
2,550 | $0.43534 | $1,110.12 |
5,025 | $0.42478 | $2,134.52 |