SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV274ID

DigiKey Part Number
296-26811-5-ND
Manufacturer
Manufacturer Product Number
TLV274ID
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV274ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2.6V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x4 Channels)
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 131,558 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.51000$1.51
10$1.10000$11.00
50$0.93700$46.85
100$0.88650$88.65
250$0.83316$208.29
500$0.80100$400.50
1,000$0.77452$774.52
2,500$0.74658$1,866.45
5,000$0.72973$3,648.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

131,558In Stock
Ships from Rochester Electronics, LLC