
TLV2774CN | |
---|---|
DigiKey Part Number | 296-1905-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2774CN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2774CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10.5V/µs | |
Gain Bandwidth Product | 5.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.75000 | $4.75 |
10 | $3.61700 | $36.17 |
25 | $3.33200 | $83.30 |
100 | $3.01900 | $301.90 |