TLV3701IP is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $1.15000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,500
Unit Price: $1.70000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,200
Unit Price: $3.65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,287
Unit Price: $2.73000
Datasheet
OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3701IP

DigiKey Part Number
296-13379-5-ND
Manufacturer
Manufacturer Product Number
TLV3701IP
Description
IC COMPARATOR 1 GEN PUR 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLV3701IP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
5mV @ 15V
Current - Input Bias (Max)
250pA @ 15V
Current - Output (Typ)
10mA
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
88dB CMRR, 105dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 458 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.68000$1.68
10$1.23400$12.34
50$1.05360$52.68
100$0.99770$99.77
250$0.93880$234.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

458In Stock
Ships from Rochester Electronics, LLC