Parametric Equivalent
Parametric Equivalent



TPS40090PW | |
---|---|
DigiKey Part Number | 296-15881-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS40090PW |
Description | IC REG CTRLR BUCK 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS40090PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 15V | |
Frequency - Switching | 100kHz ~ 1.2MHz | |
Duty Cycle (Max) | 87.5% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.57000 | $5.57 |
10 | $4.25900 | $42.59 |
60 | $3.68850 | $221.31 |
120 | $3.53400 | $424.08 |
300 | $3.37093 | $1,011.28 |
540 | $3.28637 | $1,774.64 |
1,020 | $3.20929 | $3,273.48 |
2,520 | $3.12092 | $7,864.72 |