64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDS351PAG

DigiKey Part Number
296-21970-ND
Manufacturer
Manufacturer Product Number
TMDS351PAG
Description
IC INTERFACE SPECIALIZED 64TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3:1 Switchable DVI/HDMI Receiver Interface 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TMDS351PAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Applications
3:1 Switchable DVI/HDMI Receiver
Interface
DVI, HDMI
Voltage - Supply
3V ~ 3.6V
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 21,387 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.80000$5.80
10$4.44300$44.43
25$4.10360$102.59
160$3.63319$581.31
320$3.51159$1,123.71
640$3.41148$2,183.35
1,120$3.34373$3,744.98
2,560$3.26129$8,348.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

21,387In Stock
Ships from Rochester Electronics, LLC