
TMS320VC5505ZCH | |
---|---|
DigiKey Part Number | TMS320VC5505ZCH-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5505ZCH |
Description | IC DSP FIXED POINT 196NFBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5505ZCH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Fixed Point | |
Interface | I2C, I2S, SPI, UART, USB | |
Clock Rate | 100MHz | |
Non-Volatile Memory | ROM (128kB) | |
On-Chip RAM | 320kB | |
Voltage - I/O | 1.8V, 2.5V, 2.8V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | 0°C ~ 70°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA | |
Supplier Device Package | 196-NFBGA (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
184 | $10.86522 | $1,999.20 |