TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2082D

DigiKey Part Number
296-3433-5-ND
Manufacturer
Manufacturer Product Number
TPS2082D
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2082D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 878 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$2.51000$2.51
10$1.86800$18.68
75$1.56107$117.08
150$1.48967$223.45
300$1.43090$429.27
525$1.39114$730.35
1,050$1.34983$1,417.32
2,550$1.30742$3,333.92
5,025$1.28143$6,439.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

878In Stock
Ships from Rochester Electronics, LLC