TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92002D

DigiKey Part Number
TPS92002D-ND
Manufacturer
Manufacturer Product Number
TPS92002D
Description
IC LED DRIVER OFFL TRIAC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) Triac Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS92002D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
21V
Voltage - Output
5V
Current - Output / Channel
-
Frequency
100kHz
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 21,725 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
825$0.99415$820.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

21,725In Stock
Ships from Rochester Electronics, LLC