
TVP5150PBS | |
---|---|
DigiKey Part Number | 296-19303-ND |
Manufacturer | |
Manufacturer Product Number | TVP5150PBS |
Description | IC NTSC/PAL/SECAM DECODER 32TQFP |
Customer Reference | |
Detailed Description | Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5150PBS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Video Decoder | |
Applications | Cell Phones, PDA, Players | |
Voltage - Supply, Analog | 1.8V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.98000 | $9.98 |
10 | $7.78800 | $77.88 |
25 | $7.23920 | $180.98 |
100 | $6.63620 | $663.62 |
250 | $6.34880 | $1,587.20 |
500 | $6.17552 | $3,087.76 |
1,000 | $6.03294 | $6,032.94 |