
2SA2088U3T106 | |
---|---|
DigiKey Part Number | 2SA2088U3T106TR-ND - Tape & Reel (TR) 2SA2088U3T106CT-ND - Cut Tape (CT) 2SA2088U3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2088U3T106 |
Description | TRANS PNP 60V 0.5A UMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 500 mA 400MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2088U3T106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.25200 | $2.52 |
100 | $0.15860 | $15.86 |
500 | $0.11820 | $59.10 |
1,000 | $0.10513 | $105.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08849 | $265.47 |
6,000 | $0.08010 | $480.60 |
9,000 | $0.07582 | $682.38 |
15,000 | $0.07101 | $1,065.15 |
21,000 | $0.06816 | $1,431.36 |
30,000 | $0.06539 | $1,961.70 |
75,000 | $0.05931 | $4,448.25 |
150,000 | $0.05750 | $8,625.00 |