Parametric Equivalent
Parametric Equivalent

2SAR514PFRAT100 | |
|---|---|
DigiKey Part Number | 2SAR514PFRAT100TR-ND - Tape & Reel (TR) 2SAR514PFRAT100CT-ND - Cut Tape (CT) 2SAR514PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR514PFRAT100 |
Description | TRANS PNP 80V 0.7A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 700 mA 380MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR514PFRAT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 300mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 380MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16879 | $168.79 |
| 2,000 | $0.15233 | $304.66 |
| 3,000 | $0.14393 | $431.79 |
| 5,000 | $0.13449 | $672.45 |
| 7,000 | $0.12890 | $902.30 |
| 10,000 | $0.12346 | $1,234.60 |
| 25,000 | $0.11153 | $2,788.25 |
| 50,000 | $0.10500 | $5,250.00 |



