Similar
Similar

2SC5001TLQ | |
|---|---|
DigiKey Part Number | 2SC5001TLQTR-ND - Tape & Reel (TR) 2SC5001TLQCT-ND - Cut Tape (CT) 2SC5001TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5001TLQ |
Description | TRANS NPN 20V 10A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 10 A 150MHz 1 W Surface Mount CPT3 |
EDA/CAD Models | 2SC5001TLQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 4A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.47817 | $1,195.42 |
| 5,000 | $0.44469 | $2,223.45 |
| 7,500 | $0.43125 | $3,234.38 |



