Parametric Equivalent
Parametric Equivalent
Similar

2SCR514PFRAT100 | |
|---|---|
DigiKey Part Number | 2SCR514PFRAT100TR-ND - Tape & Reel (TR) 2SCR514PFRAT100CT-ND - Cut Tape (CT) 2SCR514PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR514PFRAT100 |
Description | TRANS NPN 80V 0.7A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 700 mA 320MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR514PFRAT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 15mA, 300mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17988 | $179.88 |
| 2,000 | $0.16252 | $325.04 |
| 3,000 | $0.15366 | $460.98 |
| 5,000 | $0.14370 | $718.50 |
| 7,000 | $0.13781 | $964.67 |
| 10,000 | $0.13208 | $1,320.80 |
| 25,000 | $0.11949 | $2,987.25 |
| 50,000 | $0.11375 | $5,687.50 |




