Similar

2SD2118TLQ | |
|---|---|
DigiKey Part Number | 2SD2118TLQTR-ND - Tape & Reel (TR) 2SD2118TLQCT-ND - Cut Tape (CT) 2SD2118TLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2118TLQ |
Description | TRANS NPN 20V 5A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 5 A 150MHz 10 W Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100mA, 4A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 10 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.32935 | $823.37 |
| 5,000 | $0.30435 | $1,521.75 |
| 7,500 | $0.29162 | $2,187.15 |
| 12,500 | $0.27750 | $3,468.75 |


