BAT54HMT116 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.41000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.04356
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.24000
Datasheet
BZX84B8V2LFHT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54HMT116

DigiKey Part Number
846-BAT54HMT116TR-ND - Tape & Reel (TR)
846-BAT54HMT116CT-ND - Cut Tape (CT)
846-BAT54HMT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54HMT116
Description
DIODE SCHOTTKY 30V 200MA SSD3
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SSD3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
12pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SSD3
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.