
BD1206GUL-E2 | |
---|---|
DigiKey Part Number | BD1206GUL-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD1206GUL-E2 |
Description | IC LED DRIVER RGLTR DIM VCSP50L2 |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 20mA 15-VCSP50L2 (2.1x2.1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | 850kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, CSPBGA | |
Supplier Device Package | 15-VCSP50L2 (2.1x2.1) | |
Base Product Number |