BD3574YHFP-MTR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $2.94000
Datasheet
BD3571YHFP-MTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD3571YHFP-MTR
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD3574YHFP-MTR

DigiKey Part Number
BD3574YHFP-MTR-ND - Tape & Reel (TR)
BD3574YHFP-MCT-ND - Cut Tape (CT)
BD3574YHFP-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD3574YHFP-MTR
Description
IC REG LINEAR 5V 500MA HRP-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA HRP-5
Datasheet
 Datasheet
EDA/CAD Models
BD3574YHFP-MTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.48V @ 200mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
HRP-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$2.19700$21.97
25$2.01120$50.28
100$1.80770$180.77
250$1.71052$427.63
500$1.65198$825.99
1,000$1.60378$1,603.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.56412$3,128.24
4,000$1.53148$6,125.92
6,000$1.51513$9,090.78
Manufacturers Standard Package