BD4275FP2-CE2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 4
Unit Price: $2.24000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $2.41000
Datasheet
BD33C0AWFP2-CE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD33C0AWFP2-CE2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD4275FP2-CE2

DigiKey Part Number
BD4275FP2-CE2TR-ND - Tape & Reel (TR)
BD4275FP2-CE2CT-ND - Cut Tape (CT)
BD4275FP2-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD4275FP2-CE2
Description
IC REG LINEAR 5V 500MA TO263-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.10000$2.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.15106$575.53
1,000$1.11531$1,115.31
1,500$1.09741$1,646.12
2,500$1.07757$2,693.92
3,500$1.06598$3,730.93
5,000$1.05483$5,274.15
Manufacturers Standard Package