Parametric Equivalent

BD48L26G-TL | |
---|---|
DigiKey Part Number | BD48L26G-TLTR-ND - Tape & Reel (TR) BD48L26G-TLCT-ND - Cut Tape (CT) BD48L26G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48L26G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48L26G-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.20000 | $2.00 |
25 | $0.17760 | $4.44 |
100 | $0.15270 | $15.27 |
250 | $0.14076 | $35.19 |
500 | $0.13354 | $66.77 |
1,000 | $0.12762 | $127.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12029 | $360.87 |
6,000 | $0.11671 | $700.26 |
9,000 | $0.11491 | $1,034.19 |
15,000 | $0.11292 | $1,693.80 |
21,000 | $0.11176 | $2,346.96 |
30,000 | $0.11064 | $3,319.20 |
75,000 | $0.10823 | $8,117.25 |