
BD5224G-TR | |
---|---|
DigiKey Part Number | BD5224GTR-ND - Tape & Reel (TR) BD5224GCT-ND - Cut Tape (CT) BD5224GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5224G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD5224G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.24200 | $2.42 |
25 | $0.21480 | $5.37 |
100 | $0.18540 | $18.54 |
250 | $0.17132 | $42.83 |
500 | $0.16280 | $81.40 |
1,000 | $0.15579 | $155.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14714 | $441.42 |
6,000 | $0.14290 | $857.40 |
9,000 | $0.14078 | $1,267.02 |
15,000 | $0.13843 | $2,076.45 |
21,000 | $0.13706 | $2,878.26 |
30,000 | $0.13574 | $4,072.20 |
75,000 | $0.13289 | $9,966.75 |