
BD6067GU-E2 | |
---|---|
DigiKey Part Number | BD6067GU-E2TR-ND - Tape & Reel (TR) BD6067GU-E2CT-ND - Cut Tape (CT) BD6067GU-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6067GU-E2 |
Description | IC LED DRVR RGLTR PWM VCSP85H1 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA VCSP85H1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 30V | |
Current - Output / Channel | 20mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFBGA, CSPBGA | |
Supplier Device Package | VCSP85H1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.81000 | $2.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.47342 | $4,420.26 |
6,000 | $1.44539 | $8,672.34 |