20-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-HTSSOP-B

BD63610AEFV-E2

DigiKey Part Number
846-BD63610AEFV-E2TR-ND - Tape & Reel (TR)
846-BD63610AEFV-E2CT-ND - Cut Tape (CT)
846-BD63610AEFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD63610AEFV-E2
Description
IC MTR DRV BIPLR 19-28V 20HTSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 20-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD63610AEFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
600mA
Voltage - Supply
19V ~ 28V
Voltage - Load
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,086
Stock Options
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.77000$1.77
10$1.30100$13.01
25$1.18320$29.58
100$1.05390$105.39
250$0.99220$248.05
500$0.95500$477.50
1,000$0.92437$924.37
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.89204$2,230.10
5,000$0.87255$4,362.75
7,500$0.86280$6,471.00
Manufacturers Standard Package