16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD65494MUV-E2

DigiKey Part Number
846-BD65494MUV-E2TR-ND - Tape & Reel (TR)
846-BD65494MUV-E2CT-ND - Cut Tape (CT)
846-BD65494MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD65494MUV-E2
Description
IC MOTOR DRIVER 2.5V-3.6V 16VQFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Motor Driver DMOS Parallel VQFN016V3030
Datasheet
 Datasheet
EDA/CAD Models
BD65494MUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
1A
Voltage - Supply
2.5V ~ 3.6V
Voltage - Load
2V ~ 9V
Operating Temperature
-30°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
VQFN016V3030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,999
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.08000$2.08
10$1.53700$15.37
25$1.40080$35.02
100$1.25110$125.11
250$1.17976$294.94
500$1.13678$568.39
1,000$1.10140$1,101.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.96000$2,880.00
Manufacturers Standard Package