

BD68620EFV-E2 | |
|---|---|
DigiKey Part Number | BD68620EFV-E2TR-ND - Tape & Reel (TR) BD68620EFV-E2CT-ND - Cut Tape (CT) BD68620EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD68620EFV-E2 |
Description | IC MTR DRV BIPLR 19-28V 24HTSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD68620EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 19V ~ 28V | |
Voltage - Load | 19V ~ 28V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.42000 | $14.20 |
| 25 | $1.29320 | $32.33 |
| 100 | $1.15350 | $115.35 |
| 250 | $1.08688 | $271.72 |
| 500 | $1.04672 | $523.36 |
| 1,000 | $1.01368 | $1,013.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.98649 | $1,972.98 |
| 4,000 | $0.96410 | $3,856.40 |
| 6,000 | $0.95289 | $5,717.34 |
| 10,000 | $0.94048 | $9,404.80 |

