
BD7692FJ-E2 | |
---|---|
DigiKey Part Number | 846-BD7692FJ-E2TR-ND - Tape & Reel (TR) 846-BD7692FJ-E2CT-ND - Cut Tape (CT) 846-BD7692FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7692FJ-E2 |
Description | IC PFC CTRLR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PFC IC Boundary Conduction (BCM) 410kHz, 450kHz, 580kHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Boundary Conduction (BCM) | |
Frequency - Switching | 410kHz, 450kHz, 580kHz | |
Current - Startup | 55 µA | |
Voltage - Supply | 10V ~ 26V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.58400 | $5.84 |
25 | $0.52520 | $13.13 |
100 | $0.46090 | $46.09 |
250 | $0.43020 | $107.55 |
500 | $0.41172 | $205.86 |
1,000 | $0.39650 | $396.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.38043 | $951.07 |
5,000 | $0.37075 | $1,853.75 |
7,500 | $0.36590 | $2,744.25 |
12,500 | $0.36052 | $4,506.50 |
17,500 | $0.35738 | $6,254.15 |
25,000 | $0.35436 | $8,859.00 |