


BD87B46G-CTR | |
---|---|
DigiKey Part Number | 846-BD87B46G-CTR-ND - Tape & Reel (TR) 846-BD87B46G-CTRCT-ND - Cut Tape (CT) 846-BD87B46G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD87B46G-CTR |
Description | VOLTAGE DETECTOR ICS WITH WATCHD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5.5ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.03000 | $1.03 |
10 | $0.74100 | $7.41 |
25 | $0.66920 | $16.73 |
100 | $0.58990 | $58.99 |
250 | $0.55212 | $138.03 |
500 | $0.52932 | $264.66 |
1,000 | $0.51057 | $510.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41640 | $1,249.20 |