BH33FB1WG-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 22
Unit Price: $2.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.24000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.88000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.88000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.17000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.69000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.49000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 4
Unit Price: $0.29000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD5228G-TR
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BH33FB1WG-TR

DigiKey Part Number
846-BH33FB1WG-TR-ND - Tape & Reel (TR)
846-BH33FB1WG-CT-ND - Cut Tape (CT)
846-BH33FB1WG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH33FB1WG-TR
Description
IC REG LINEAR 3.3V 150MA 5-SSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
Current - Quiescent (Iq)
70 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.28300$2.83
25$0.25160$6.29
100$0.21780$21.78
250$0.20156$50.39
500$0.19182$95.91
1,000$0.18377$183.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.14400$432.00
Manufacturers Standard Package