
BU6906GF-TL | |
---|---|
DigiKey Part Number | BU6906GF-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU6906GF-TL |
Description | IC MOTOR DRIVER 1.8V-5.5V 6SSOF |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 6-SSOF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 800mA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Load | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | 6-SSOF | |
Base Product Number |