
BU4584BFV-E2 | |
---|---|
DigiKey Part Number | BU4584BFV-E2TR-ND - Tape & Reel (TR) BU4584BFV-E2CT-ND - Cut Tape (CT) BU4584BFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4584BFV-E2 |
Description | IC INVERTER 6CH 1-INP 14SSOPB |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 16V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3mA, 3mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP-B | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.50588 | $1,264.70 |
5,000 | $0.49364 | $2,468.20 |
7,500 | $0.48751 | $3,656.32 |
12,500 | $0.48072 | $6,009.00 |
17,500 | $0.47675 | $8,343.12 |