
BU5255SHFV-TR | |
---|---|
DigiKey Part Number | BU5255SHFV-TRTR-ND - Tape & Reel (TR) BU5255SHFV-TRCT-ND - Cut Tape (CT) BU5255SHFV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU5255SHFV-TR |
Description | IC COMPARATOR 1 GEN PUR 5HVSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU5255SHFV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 6mV @ 3V | |
Current - Input Bias (Max) | 1pA (Typ) | |
Current - Output (Typ) | 5mA | |
Current - Quiescent (Max) | 15mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.6µs (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-665 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.50000 | $1.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36532 | $1,095.96 |
6,000 | $0.35636 | $2,138.16 |
9,000 | $0.35188 | $3,166.92 |
15,000 | $0.34691 | $5,203.65 |
21,000 | $0.34401 | $7,224.21 |