
BU7205SHFV-TR | |
---|---|
DigiKey Part Number | BU7205SHFVTR-ND - Tape & Reel (TR) BU7205SHFVCT-ND - Cut Tape (CT) BU7205SHFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7205SHFV-TR |
Description | IC OPAMP GP 1 CIRCUIT 5HVSOF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Rail-to-Rail 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU7205SHFV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0025V/µs | |
Gain Bandwidth Product | 2.5 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 400nA | |
Current - Output / Channel | 2 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.22000 | $1.22 |
10 | $0.88300 | $8.83 |
25 | $0.79880 | $19.97 |
100 | $0.70640 | $70.64 |
250 | $0.66240 | $165.60 |
500 | $0.63584 | $317.92 |
1,000 | $0.61398 | $613.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58699 | $1,760.97 |
6,000 | $0.57378 | $3,442.68 |
9,000 | $0.56716 | $5,104.44 |
15,000 | $0.55983 | $8,397.45 |