
BU90030G-TR | |
---|---|
DigiKey Part Number | BU90030GTR-ND - Tape & Reel (TR) BU90030GCT-ND - Cut Tape (CT) BU90030GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU90030G-TR |
Description | IC LED DRIVER RGLTR 80MA 6SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 80mA 6-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU90030G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2V | |
Voltage - Supply (Max) | 4V | |
Voltage - Output | 4V | |
Current - Output / Channel | 80mA | |
Frequency | 1.5MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -35°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
10 | $0.99800 | $9.98 |
25 | $0.90400 | $22.60 |
100 | $0.80150 | $80.15 |
250 | $0.75244 | $188.11 |
500 | $0.72292 | $361.46 |
1,000 | $0.69861 | $698.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.66858 | $2,005.74 |
6,000 | $0.65388 | $3,923.28 |
9,000 | $0.64652 | $5,818.68 |
15,000 | $0.63837 | $9,575.55 |