
BZX84C22VLYFHT116 | |
---|---|
DigiKey Part Number | 846-BZX84C22VLYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C22VLYFHT116CT-ND - Cut Tape (CT) 846-BZX84C22VLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C22VLYFHT116 |
Description | DIODE ZENER 22V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±5.68% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.68% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.21100 | $2.11 |
100 | $0.13230 | $13.23 |
500 | $0.09800 | $49.00 |
1,000 | $0.08300 | $83.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07200 | $216.00 |
6,000 | $0.06400 | $384.00 |
9,000 | $0.05500 | $495.00 |
15,000 | $0.05400 | $810.00 |
21,000 | $0.05300 | $1,113.00 |
30,000 | $0.05194 | $1,558.20 |
75,000 | $0.04500 | $3,375.00 |