
CDZT2R3.6B | |
|---|---|
DigiKey Part Number | CDZT2R3.6BTR-ND - Tape & Reel (TR) CDZT2R3.6BCT-ND - Cut Tape (CT) CDZT2R3.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZT2R3.6B |
Description | DIODE ZENER 3.6V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 100 mW ±3% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.08653 | $692.24 |
| 16,000 | $0.07930 | $1,268.80 |
| 24,000 | $0.07562 | $1,814.88 |
| 40,000 | $0.07149 | $2,859.60 |
| 56,000 | $0.06904 | $3,866.24 |
| 80,000 | $0.06666 | $5,332.80 |

