
PDZVTFTR2.0B | |
---|---|
DigiKey Part Number | PDZVTFTR2.0BTR-ND - Tape & Reel (TR) PDZVTFTR2.0BCT-ND - Cut Tape (CT) PDZVTFTR2.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTFTR2.0B |
Description | DIODE ZENER 2.12V 1W PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.12 V 1 W ±6% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTFTR2.0B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 200 µA @ 500 mV | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.28500 | $2.85 |
100 | $0.19300 | $19.30 |
500 | $0.15000 | $75.00 |
1,000 | $0.13600 | $136.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09300 | $279.00 |
6,000 | $0.09250 | $555.00 |