
PDZVTR5.6B | |
---|---|
DigiKey Part Number | PDZVTR5.6BTR-ND - Tape & Reel (TR) PDZVTR5.6BCT-ND - Cut Tape (CT) PDZVTR5.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR5.6B |
Description | DIODE ZENER 5.95V 1W PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.95 V 1 W ±5.88% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR5.6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1.5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.34900 | $3.49 |
100 | $0.21600 | $21.60 |
500 | $0.17242 | $86.21 |
1,000 | $0.13900 | $139.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09375 | $281.25 |