RB098BM-40FNSTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB075BM40STL

DigiKey Part Number
RB075BM40STLTR-ND - Tape & Reel (TR)
RB075BM40STLCT-ND - Cut Tape (CT)
RB075BM40STLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB075BM40STL
Description
DIODE SCHOTTKY 40V 5A TO252
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
RB075BM40STL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.56109$1,402.72
5,000$0.52319$2,615.95
7,500$0.52000$3,900.00
Manufacturers Standard Package