RB540VM-30TE-17 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.27000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.12000
Datasheet
1SS380TE-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB540VM-30TE-17

DigiKey Part Number
846-RB540VM-30TE-17TR-ND - Tape & Reel (TR)
846-RB540VM-30TE-17CT-ND - Cut Tape (CT)
846-RB540VM-30TE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB540VM-30TE-17
Description
DIODE SCHOTTKY 30V 200MA UMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.16600$1.66
100$0.10360$10.36
500$0.07620$38.10
1,000$0.06732$67.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04444$133.32
6,000$0.04100$246.00
9,000$0.03952$355.68
15,000$0.03938$590.70
21,000$0.03768$791.28
30,000$0.03613$1,083.90
75,000$0.03481$2,610.75
150,000$0.03228$4,842.00
Manufacturers Standard Package