RBR2MM60ATR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.38000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.45000
Datasheet
RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR2MM60ATR

DigiKey Part Number
RBR2MM60ATR-ND - Tape & Reel (TR)
RBR2MM60ACT-ND - Cut Tape (CT)
RBR2MM60ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR2MM60ATR
Description
DIODE SCHOTTKY 60V 2A PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RBR2MM60ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
75 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.32300$3.23
100$0.23080$23.08
500$0.17420$87.10
1,000$0.15592$155.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09292$278.76
6,000$0.09200$552.00
9,000$0.08895$800.55
15,000$0.08250$1,237.50
Manufacturers Standard Package