


RBR2VWM30ATFTR | |
---|---|
DigiKey Part Number | 846-RBR2VWM30ATFTR-ND - Tape & Reel (TR) 846-RBR2VWM30ATFTRCT-ND - Cut Tape (CT) 846-RBR2VWM30ATFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR2VWM30ATFTR |
Description | DIODE SCHOTTKY 30V 2A PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.40800 | $4.08 |
100 | $0.30100 | $30.10 |
500 | $0.25708 | $128.54 |
1,000 | $0.20623 | $206.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17170 | $515.10 |
6,000 | $0.15700 | $942.00 |
9,000 | $0.15450 | $1,390.50 |
15,000 | $0.14702 | $2,205.30 |
21,000 | $0.13613 | $2,858.73 |